Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No923.000.005.000.299Copy
Newark Part No.34AK3954
Product RangeAMC Series T
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 10+ | $13.350 |
| 25+ | $12.360 |
| 50+ | $11.580 |
| 100+ | $10.880 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No923.000.005.000.299Copy
Newark Part No.34AK3954
Product RangeAMC Series T
Technical Datasheet
Product RangeAMC Series T
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithODU AMC Series T Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
AS39029 crimp contacts are standard contacts for a wide variety of military circular connector applications. For platforms such as the ODU AMC® Series T, the AS39029 crimp contacts provide reliable power and signal transmission under heavy mechanical stress even in harsh environmental conditions.
- #16 size socket crimp contact
- 16 to 20AWG wire size
- MIL specification crimp contact (M39029/57-358 MIL part number)
- Suitable for use with ODU AMC® series T connectors
- Long proven and reliable components
- Interchangeable for repair and modification
- Field assembly possible
- Easy identification of contacts
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
Product Range
AMC Series T
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
ODU AMC Series T Circular Connectors
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
