Print Page
7TE.440.101.304.001
Connector Accessory, Style 2, Size 9, Crimp Sleeve, ODU AMC Series T Submersible Cables
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 7TE.440.101.304.001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34AK3943 |
| Product Range | AMC Series T |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 5+ | $10.680 |
| 10+ | $10.490 |
| 25+ | $10.310 |
| 50+ | $9.600 |
| 100+ | $8.810 |
| 250+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 7TE.440.101.304.001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34AK3943 |
| Product Range | AMC Series T |
| Technical Datasheet | |
| Accessory Type | Crimp Sleeve |
| For Use With | ODU AMC Series T Submersible Cables |
| Product Range | AMC Series T |
| SVHC | To Be Advised |
Product Overview
- Nickel plated CuTeP crimp sleeve for use with ODU AMC® series T connectors
- Shell size is 9, short version
- For a ODU cable assembly with right-angle overmolding and immersion capability up to 1m
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
| Accessory Type | Crimp Sleeve |
|---|---|
| Product Range | AMC Series T |
| For Use With | ODU AMC Series T Submersible Cables |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
