Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No7TE.098.001.000.000Copy
Newark Part No.34AK3939
Product RangeAMC Series T
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $275.740 |
| 5+ | $265.470 |
| 10+ | $256.670 |
Price for:Each
Minimum: 1
Multiple: 1
$275.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No7TE.098.001.000.000Copy
Newark Part No.34AK3939
Product RangeAMC Series T
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric-
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial-
Product RangeAMC Series T
SVHCTo Be Advised
Product Overview
- Nut driver for slotted nut
- Shell size is 09
- Suitable for use with ODU AMC® series T connectors
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
-
Blade Length - Imperial
-
Product Range
AMC Series T
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
