Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 703.023.207.965.090Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AH2838 |
| Product Range | MINI-SNAP Series |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 5+ | $10.200 |
| 10+ | $9.020 |
| 25+ | $7.510 |
| 50+ | $7.000 |
| 100+ | $6.420 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 703.023.207.965.090Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AH2838 |
| Product Range | MINI-SNAP Series |
| Technical Datasheet | |
| Connector Shell Size | 3 |
| Cable Diameter Max | 10mm |
| Strain Relief Material | Silicone |
| Product Range | MINI-SNAP Series |
| For Use With | ODU MINI-SNAP Series Size 3 Circular Cable Connectors |
| SVHC | To Be Advised |
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
| Connector Shell Size | 3 |
|---|---|
| Strain Relief Material | Silicone |
| For Use With | ODU MINI-SNAP Series Size 3 Circular Cable Connectors |
| Cable Diameter Max | 10mm |
|---|---|
| Product Range | MINI-SNAP Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
