Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No700.650.097.005.315Copy
Newark Part No.75AH8629
Product RangeODU AMC Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.530 | $6.010 |
| 5+ | $33.660 | $6.010 |
| 10+ | $31.980 | $6.010 |
| 25+ | $30.490 | $6.010 |
| 50+ | $28.990 | $6.010 |
| 100+ | $27.680 | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No700.650.097.005.315Copy
Newark Part No.75AH8629
Product RangeODU AMC Series
Technical Datasheet
Accessory TypeProtective Cap
Connector Body MaterialBrass Body
Product RangeODU AMC Series
SVHCTo Be Advised
Product Overview
- ODU AMC® high density protective cap
- Chrome version
- Suitable for in-line receptacle K1
Applications
Military, Security
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Brass Body
SVHC
To Be Advised
For Use With
ODU-USA AMC Series Type K1 In-line Receptacle Circular Connectors
Product Range
ODU AMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
