Print Page
021.315.949.937.000
Connector Accessory, Size 20MD, PPSU, Orange, Sealing Plug, ODU AMC Series T Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No021.315.949.937.000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AK3916
Product RangeAMC Series T
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $7.510 |
| 10+ | $7.350 |
| 25+ | $7.190 |
| 50+ | $6.700 |
| 100+ | $6.150 |
| 250+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No021.315.949.937.000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AK3916
Product RangeAMC Series T
Technical Datasheet
Accessory TypeSealing Plug
For Use WithODU AMC Series T Connectors
Product RangeAMC Series T
SVHCTo Be Advised
Product Overview
Sealing plugs are used to close open or unused contact positions in series T connectors.
- Orange color sealing plug
- #20MD contact size
- Polyphenyl sulfone (PPSU) material
- Suitable for use with ODU AMC® series T connectors
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
Accessory Type
Sealing Plug
Product Range
AMC Series T
For Use With
ODU AMC Series T Connectors
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
