Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUJA1169ATK/X/FZ
Newark Part No.92AH2150
Your Part Number
Technical Datasheet
2,227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.200 |
| 25+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1169ATK/X/FZ
Newark Part No.92AH2150
Technical Datasheet
Product Range-
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins20Pins
Supply Voltage Min2.8V
Supply Voltage Max28V
Protocol SupportedCAN
Supported StandardsISO 11898-2, SAE J2284-1/2/3/4/5
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
IC Case / Package
HVSON
Supply Voltage Min
2.8V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Interface Case Style
HVSON
No. of Pins
20Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, SAE J2284-1/2/3/4/5
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for UJA1169ATK/X/FZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability