Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1167TK/VX,118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8742RL
Cut Tape29AK8742
Product RangeAEC-Q100 UJA1167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
| Total Price | $4.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 50+ | $3.710 |
| 100+ | $3.400 |
| 250+ | $3.080 |
| 500+ | $2.680 |
| 1000+ | $2.120 |
| 2500+ | $2.010 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1167TK/VX,118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8742RL
Cut Tape29AK8742
Product RangeAEC-Q100 UJA1167
Technical Datasheet
Product RangeAEC-Q100 UJA1167
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max28V
Protocol SupportedCAN
Supported StandardsISO 11898-2/5/6
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AEC-Q100 UJA1167
IC Case / Package
HVSON
Supply Voltage Min
3V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Interface Case Style
HVSON
No. of Pins
14Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5/6
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for UJA1167TK/VX,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
