Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUJA1167ATK/0Z
Newark Part No.64AH9086
Your Part Number
Technical Datasheet
5,037 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1167ATK/0Z
Newark Part No.64AH9086
Technical Datasheet
Product Range-
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max28V
Protocol SupportedCAN
Supported StandardsISO 11898-2, SAE J2284-1/2/3/4/5
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
HVSON
Supply Voltage Min
3V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
IC Case / Package
HVSON
No. of Pins
14Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, SAE J2284-1/2/3/4/5
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for UJA1167ATK/0Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability