Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.440 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 50+ | $3.030 |
| 100+ | $2.730 |
| 250+ | $2.440 |
| 500+ | $2.130 |
| 1000+ | $1.820 |
| 2500+ | $1.660 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1162TK,118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8739RL
Cut Tape29AK8739
Product RangeAEC-Q100
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface Type-
Data Rate Max2Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min4.5V
Supply Voltage Max28V
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
2Mbps
No. of RX Buffers
-
Supply Voltage Max
28V
IC Case / Package
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
-
No. of TX Buffers
-
Supply Voltage Min
4.5V
Interface Case Style
HVSON
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for UJA1162TK,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

