Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUJA1162ATK/0Z
Newark Part No.
Re-Reel64AH9084
Cut Tape64AH9084
Your Part Number
Technical Datasheet
4,087 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.90 |
| 10+ | $2.18 |
| 25+ | $1.99 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1162ATK/0Z
Newark Part No.
Re-Reel64AH9084
Cut Tape64AH9084
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
No. of TX Buffers-
Data Rate Max5Mbps
No. of RX Buffers-
Supply Voltage Min4.5V
Supply Voltage Max28V
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1162ATK/0Z is a Self-supplied high-speed CAN transceiver with sleep mode. It is a ‘self-supplied’ high-speed CAN transceiver integrating an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver and an internal 5V CAN supply. The only supply input is a battery connection. It can be operated in very-low-current Sleep mode with local and bus wake-up capability. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Self-supplied ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant high-speed CAN transceiver
- Hardware and software compatible with the UJA116x product family and with improved EMC performance
- Loop delay symmetry timing enable reliable communication at data rates up to 5Mbit/s in CAN FD phase
- Autonomous bus biasing according to ISO 11898-6
- Fully integrated 5 V supply (VBUF) for the CAN transmitter/receiver
- Bus connections are truly floating when power to pin BAT is off
- CAN bus pins short-circuit proof to ±58V
- Battery and CAN bus pins are protected against automotive transients according to ISO 7637-3
- Very low quiescent current in Sleep mode
- HVSON14 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
28V
Interface Case Style
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
Supply Voltage Min
4.5V
IC Case / Package
HVSON
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for UJA1162ATK/0Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability