Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.720 |
| 4000+ | $2.540 |
| 10000+ | $2.410 |
| 20000+ | $2.320 |
| 50000+ | $2.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$5,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1079ATW/3V3,118
Newark Part No.81R3439
Technical Datasheet
Product Range-
IC Case / PackageHTSSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsLIN 1.3/2.0/2.1, SAE J2602
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1079ATW/3V3,118 is a LIN core system basis chip that replaces the basic discrete components commonly found in Electronic Control Units (ECU) with a Local Interconnect Network (LIN) interface. The UJA1079A supports the networking applications used to control power and sensor peripherals by using the LIN interface as a local sub-bus.
- LIN transceiver, ECU power management system
- Watchdog with window and timeout modes and on-chip oscillator
- Serial Peripheral Interface (SPI) for communicating with the microcontroller
- Enhanced ElectroMagnetic Compatibility (EMC) performance
- ±8kV ESD protection Human Body Model (HBM) on the LIN bus pin and the wake-up pins
- ±6kV ElectroStatic Discharge protection IEC 61000-4-2 on the LIN bus pin and the wake-up pins
- Battery and LIN bus pins are protected against transients in accordance with ISO 7637-3
- LIN 2.1 compliant LIN transceiver, compliant with SAE J2602, downward compatible with LIN2.0/LIN1.3
- Low slope mode for optimized EMC performance, integrated LIN termination diode at pin DLIN
- HTSSOP32 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
Product Range
-
No. of Pins
32Pins
Supply Voltage Max
28V
Supported Standards
LIN 1.3/2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
HTSSOP
Supply Voltage Min
4.5V
Protocol Supported
LIN
Output Voltage
3.3V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
