Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1078ATW/5V0/1J
Newark Part No.
Full Reel23X9280
Re-Reel29AK8725
Cut Tape29AK8725
Product RangeAEC-Q100 UJA1078A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.000 | $7.00 |
| Total Price | $7.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.170 |
| 25+ | $5.670 |
| 50+ | $5.120 |
| 100+ | $4.450 |
| 250+ | $3.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 3000+ | $3.190 |
| 6000+ | $2.980 |
| 12000+ | $2.770 |
| 18000+ | $2.660 |
| 30000+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1078ATW/5V0/1J
Newark Part No.
Full Reel23X9280
Re-Reel29AK8725
Cut Tape29AK8725
Product RangeAEC-Q100 UJA1078A
Technical Datasheet
Product RangeAEC-Q100 UJA1078A
Interface Case StyleHTSSOP
IC Case / PackageHTSSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 1.3/2.0/2.1, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AEC-Q100 UJA1078A
IC Case / Package
HTSSOP
Supply Voltage Min
4.5V
Protocol Supported
CAN, LIN
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Interface Case Style
HTSSOP
No. of Pins
32Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, LIN 1.3/2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for UJA1078ATW/5V0/1J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
