Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | UJA1023T/2R04,512Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AN0055 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.690 |
| 100+ | $3.240 |
| 500+ | $3.030 |
| 1000+ | $2.630 |
| 2500+ | $2.210 |
| 10000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | UJA1023T/2R04,512Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AN0055 |
| Technical Datasheet | |
| IC Function | Local Interconnect Network (LIN) I/O |
| Supply Voltage Min | 6.5V |
| Supply Voltage Max | 27V |
| IC Package Type | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Function | Local Interconnect Network (LIN) I/O |
|---|---|
| Supply Voltage Max | 27V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 6.5V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
