Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoUDA1380HN/N2,118
Newark Part No.70R9577
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate100kSPS
Audio IC Case StyleHVQFN
No. of Pins32Pins
No. of Input Channels2Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio97dB
IC Interface TypeI2C
Supply Voltage Range2.4V to 3.6V
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
HVQFN
No. of Input Channels
2Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C
Product Range
-
MSL
-
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
100kSPS
No. of Pins
32Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
97dB
Supply Voltage Range
2.4V to 3.6V
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
