Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUCANS32K1SIC
Newark Part No.81AJ0444
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN-FD Transceiver
Silicon ManufacturerNXP
Silicon Core Number-
Product Range-
Kit ContentsEvaluation Board UCANS32K1SIC, DCD-LZ Debug Adaptor W/Cable, CAN-TERM-BRD W/Cable, CAN Cable
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Application Sub Type
CAN-FD Transceiver
Silicon Core Number
-
Kit Contents
Evaluation Board UCANS32K1SIC, DCD-LZ Debug Adaptor W/Cable, CAN-TERM-BRD W/Cable, CAN Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
