
| Quantity | Price |
|---|---|
| 1+ | $51.800 |
| 5+ | $50.400 |
| 10+ | $49.000 |
| 25+ | $48.300 |
| 50+ | $47.600 |
| 100+ | $44.800 |
Product Information
Product Overview
UCANS32K1SCT is a TJA1153A secure CAN demo and evaluation board. The UCANS32K1SCT is an evaluation board for the TJA1153A secure CAN transceiver. The board comes with a secure CAN demo software pre-installed on the S32K146 microcontroller to play out different attack scenarios and demonstrate the security mechanisms built-in to the secure CAN transceivers. The hardware development kit is fully equipped with all the accessories needed to get right into building your own software for integration into existing network architectures, including a debugger for flashing the software to the microcontroller and troubleshooting the software. Typical applications include Automotive (body control modules, Chassis, digital cluster, Hybrid Electric Vehicle (HEV) Applications, infotainment, telematics and vehicle control modules), Industrial (dash cameras, drones and mobile robotics) and mobile (Smartphone).
- Dual CAN FD PHYs with dual connectors for daisy chain operation
- PX4/DroneCode connector standard compliant
- DCD-LZ debug interface with SWD+Console/UART
- RGB LED
- Programmable user buttons (e.g., for arming)
- UART with full handshaking and 5V/3V switchable voltage level interface
- SocketCAN CAN network driver and I2C, SPI interface
- RC-PWM power output with internal or BEC/external power interface
- Power: 5V and overcurrent protection
Contents
UCANS32K1SCT board, CAN-TERM-BRD w/cable (RevB w MicroUSB), 1 x DCD-LZ debug adapter /w cable (small breakout board that can be connected to the UCANS32K1SCT; provides a JTAG/SWD 10 pin debug interface and a connector for the FTDI USB-UART cable), 1 x FTDI USB-UART cable (to be connected to DCD-LZ debug adapter in order to have console access to the board via UART), 1 x CAN cable with both ends terminated, 1 x Standard CAN connection adapter for inspection device, Quick start guide.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
CAN Transceiver
TJA1153A
Eval Brd TJA1153A, CAN-TERM-BRD w/Cable, DCD-LZ Debug Adaptor w/Cable, Cables/CAN Connection Adaptor
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
