
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
Product Information
Product Overview
The TWRPI-MMA6900 is a tower system plug in module for Xtrinsic MMA6900 automotive low g accelerometer. The MMA6900 is a dual axis, low g, xy sensors based on HARMEMS technology with an embedded DSP ASIC allowing for additional processing of digital or analogue signals. The MMA6900Q has a ±3.5g full scale range per axis. The module is designed to interface to the tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools and examples provided with the development board make application development and debug quick and easy.
- 11bits digital data output
- Sensitivity in X and Y axis
- ±3.5 full scale range per axis
- 50Hz second order low pass filter
- SPI compatible serial interface
- Capture/hold input for system wide synchronization support
- 3.3V or 5.0V single supply operation
- on chip temperature sensor and voltage regulator
- Bidirectional internal self test
- Minimal external component requirements
Applications
Automotive, Industrial, Sensing & Instrumentation, Embedded Design & Development
Technical Specifications
Accelerometer
No SVHC (27-Jun-2024)
Module only
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
