New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    TWR-VF65GS10-KIT

                                                                                                    Development Kit Tower System, Vybrid, Cortex-M4, Cortex-A5

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    NXP TWR-VF65GS10-KIT
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-VF65GS10-KIT
                                                                                                    Newark Part No.45W4115
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$344.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $344.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-VF65GS10-KIT
                                                                                                    Newark Part No.45W4115
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameVybrid VF6xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4, Cortex-A5
                                                                                                    Silicon Core NumberVF65GS10
                                                                                                    Kit ContentsDev Kit VF65GS10
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-VF65GS10-KIT is a vybrid controller solutions tower system kit. It utilize Vybrid VF61NS151CMK50 ARM Cortex-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications. The Vybrid VF61NS151CMK50 processor features a heterogeneous dual core solution that combines the ARM Cortex-A5 and Cortex-M4 cores. It also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5MB of on chip SRAM and a rich suite of communication, connectivity and human machine interfaces (HMI). In addition, anti clone, anti tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. The TWR-VF65GS10 module can operate as a standalone debug tool or as part of an assembled tower system development platform. With full support from MQX software solutions, Timesys Linux BSP and the ARM DS-5 tool chain, our next application rich design is at our fingertips.

                                                                                                    • Kinetis K20DX128VFM5 based OpenSDA circuit
                                                                                                    • 1GB x 16 (128MB) DDR3 in 96FBGA package
                                                                                                    • 2GB x 16 (256MB) NAND flash
                                                                                                    • Two 128MB (16MB) quad I/O serial flash
                                                                                                    • Dual USB with on chip PHY
                                                                                                    • Interfaces to TWR-LCD-RGB board
                                                                                                    • Four user controlled status LEDs
                                                                                                    • Two mechanical push buttons for user input and one for reset
                                                                                                    • Potentiometer and MMA8451Q three axis digital accelerometer
                                                                                                    • MicroSD card slot

                                                                                                    Applications

                                                                                                    Industrial, Motor Drive & Control, Robotics, Imaging, Video & Vision, Security, Medical, Power Management, Consumer Electronics, Communications & Networking, Wireless

                                                                                                    Contents

                                                                                                    TWR-VF65GS10 module, TWR-SER serial module (single Ethernet), TWR-ELEV elevator modules, USB cable, Quick start guide, FREE ARM DS-5 starter kit.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    Vybrid VF6xx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4, Cortex-A5

                                                                                                    Kit Contents

                                                                                                    Dev Kit VF65GS10

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    VF65GS10

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.