Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-S12G240-KITCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67X4778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.190 |
Price for:Each
Minimum: 1
Multiple: 1
$471.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S12G240-KITCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67X4778
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits16bit
Silicon Family NameS12G
Core ArchitectureS12
Core Sub-Architecture-
Silicon Core NumberMC9S12G240
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S12G
Core Sub-Architecture
-
Kit Contents
Eval Board MC9S12G240, DVD, DB9 to IDC 2X5 Socket Header, NXP Warranty Card, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Core Architecture
S12
Silicon Core Number
MC9S12G240
Product Range
-
Technical Docs (3)
Alternatives for TWR-S12G240-KIT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
