Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-K53N512Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45T2776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.520 |
Price for:Each
Minimum: 1
Multiple: 1
$199.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K53N512Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45T2776
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K50
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK53DN512CMD10
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-K53N512 is a development tool for the K53 family of Kinetis MCUs. This kit is part of the NXP tower system, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The tower system module can operate as a standalone debug tool and provides an interface to the medical expansion connector and TWRPI-SLCD modules.
- MK53DN512CMD10 MAPBGA 144pins MCU
- S08JM60 based open source JTAG (JTAG) circuit
- User controlled status LEDs
- Capacitive touch pad sensors and mechanical push buttons
- Medical expansion connector
- SD card slot
- Compatible with TWR-SER (Ethernet, USB connectivity)
- MMA7660 Accelerometer
- This board contains Kinetis K50 MK53N512CMD100, an energy efficient product solution
Applications
Medical, Portable Devices
Contents
TWR-K53N512 board, DVD with IDE software, training materials and collateral, Quick Start Guide document.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K50
Core Sub-Architecture
Cortex-M4
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK53DN512CMD10
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
