Print Page
TSSELECTRODEEVM
Touch Sensing Software (TSS) Electrode Evaluation Board, Connect to any MCU Demo Board, MCU Port
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTSSELECTRODEEVMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13T5976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.090 |
Price for:Each
Minimum: 1
Multiple: 1
$52.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTSSELECTRODEEVMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13T5976
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureColdFire
Core Sub-ArchitectureColdFire v1
Silicon Core Number-
Silicon Family Name-
For Use WithColdfire v1
Kit ContentsBoard, Software
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TSSELECTRODEEVM is a touch sensing software (TSS) electrode evaluation board, designed to connect to any MCU demo board that includes the MCU port connector. This port can be found in the stand alone demo boards for 9S08 and ColdFire V1 families. The purpose of this board is to easily evaluate the TSS library in S08 and ColdFire V1 devices. The board includes eight electrodes configured in three common controllers keypad, linear slider and rotary.
- Fits a standard header (MCU port)
- Versatile touchpad designs
- PC based GUI
- Touch added to one chip solution to reduce the overall system cost and size
- Enables all 8bit S08 and 32bit ColdFire V1 MCUs as touch sensors
- Free license software with low cost development tools
- Enhances reliability by eliminating mechanical wear and tear
- Reduces time to market and development costs
- Increases lifetime of products
Applications
Sensing & Instrumentation
Contents
TSSELECTRODEEVM Daughter board, DVD containing all SW and Documentation required, Set up guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
ColdFire v1
Silicon Family Name
-
Kit Contents
Board, Software
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ColdFire
Silicon Core Number
-
For Use With
Coldfire v1
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
