Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTRK-USB-MPC5643LCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.67W0338
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTRK-USB-MPC5643LCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.67W0338
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5643L
Kit ContentsDev Board MPC5643L
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
Dev Board MPC5643L
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5643L
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
