New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. CAN Interfaces
                                                                                                  Print Page

                                                                                                  TJA1055T/2Z

                                                                                                  CAN Interface, CAN Transceiver, 125 Kbps, 4.75 V, 5.25 V, SOIC, 14 Pins

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TJA1055T/2Z
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTJA1055T/2Z
                                                                                                  Newark Part No.03AH3267
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.540
                                                                                                  3000+$1.440
                                                                                                  6000+$1.370
                                                                                                  12000+$1.230
                                                                                                  18000+$1.190
                                                                                                  30000+$1.140
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $3,850.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTJA1055T/2Z
                                                                                                  Newark Part No.03AH3267
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  CAN Interface IC TypeCAN Transceiver
                                                                                                  Data Rate Max125Kbps
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  No. of Channels1Channels
                                                                                                  No. of Drivers1Drivers
                                                                                                  No. of Receivers1Receivers
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  TJA1055T/2Z is an enhanced fault-tolerant CAN transceiver. It is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. TJA1055 is the enhanced version of the TJA1054 and TJA1054A. It has the same functionality but in addition, offers several improvements. The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are improved Electro Static Discharge (ESD) performance, lower current consumption in sleep mode, wake-up signaling on RXD and (active low) ERR without VCC active, 3V interfacing with microcontroller possible with TJA1055T/3.

                                                                                                  • Supports unshielded bus wires, fully integrated receiver filters
                                                                                                  • Very high ElectroMagnetic Immunity (EMI) in normal operating mode and in low power modes
                                                                                                  • Transmit data (TxD) dominant time-out function
                                                                                                  • Low-voltage microcontroller support
                                                                                                  • ±8kV Electrostatic Discharge (ESD) protection Human Body Model (HBM) for off-board pins
                                                                                                  • ±6kV Electrostatic Discharge (ESD) protection IEC 61000-4-2 for off-board pins
                                                                                                  • Supports single-wire transmission modes with ground offset voltages up to 1.5V
                                                                                                  • Automatic reset to differential mode if bus failure is removed
                                                                                                  • Bus pins short-circuit safe to battery and to ground, thermally protected
                                                                                                  • 14 leads SO14 package, virtual junction temperature -40 to +150°C

                                                                                                  Technical Specifications

                                                                                                  CAN Interface IC Type

                                                                                                  CAN Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  No. of Receivers

                                                                                                  1Receivers

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  125Kbps

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  No. of Drivers

                                                                                                  1Drivers

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.