
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1051TK/3/2ZCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | 68AK0079 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.190 |
| 100+ | $0.951 |
| 500+ | $0.878 |
| 1000+ | $0.875 |
| 2500+ | $0.840 |
| 5000+ | $0.823 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1051TK/3/2ZCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | 68AK0079 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Transceiver, I2C |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | HVSON |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
TJA1051TK/3/2Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electro Magnetic Compatibility (EMC) and Electro Static Discharge (ESD) performance, and also features: Ideal passive behavior to the CAN bus when the supply voltage is off, TJA1051T/3 and TJA1051TK/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.
- ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
- Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- EN input on TJA1051T/E allows microcontroller to switch transceiver to a very low-current off mode
- AEC-Q100 qualified
- Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
- Supply current is 5µA typ (Tvj = -40°C to +150°C, VIO = 2.8V to 5.5V)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
- Differential input capacitance is 10pF max (Tvj = -40°C to +150°C, VIO = 2.8V to 5.5V)
- HVSON8 package, virtual junction temperature range from -40 to 150°C
Technical Specifications
| CAN Interface IC Type | CAN Transceiver, I2C |
|---|---|
| Supply Voltage Min | 4.5V |
| IC Case / Package | HVSON |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
