Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1051TK/3/1J
Newark Part No.
Re-Reel85Y0318
Cut Tape85Y0318
Your Part Number
Technical Datasheet
4,062 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.24 |
| 10+ | $0.90 |
| 25+ | $0.80 |
| 50+ | $0.76 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1051TK/3/1J
Newark Part No.
Re-Reel85Y0318
Cut Tape85Y0318
Technical Datasheet
IC Interface Type-
CAN Interface IC TypeCAN FD Transceiver
No. of TX Buffers-
Data Rate Max5Mbps
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
-
No. of TX Buffers
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
No. of RX Buffers
-
IC Case / Package
HVSON
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TJA1051TK/3/1J
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability