
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1051T/2ZCopy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | Full Reel03AH3265 Re-Reel25AM8768RL Cut Tape25AM8768 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $1.090 |
| 100+ | $0.967 |
| 250+ | $0.912 |
| 500+ | $0.886 |
| 1000+ | $0.875 |
| 2500+ | $0.809 |
| 5000+ | $0.793 |
| Quantity | Price |
|---|---|
| 2500+ | $0.809 |
| 5000+ | $0.793 |
| 7500+ | $0.777 |
| 12500+ | $0.760 |
| 25000+ | $0.744 |
| 62500+ | $0.728 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1051T/2ZCopy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | Full Reel03AH3265 Re-Reel25AM8768RL Cut Tape25AM8768 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Transceiver |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 2Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
TJA1051T/2Z is a high-speed CAN transceiver. It provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. This transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. This device belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved electro magnetic compatibility (EMC) and electro static discharge (ESD) performance. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Timing guaranteed for data rates upto 5Mbit/s in the CAN FD fast phase
- Suitable for 12V and 24V systems
- Low electro magnetic emission (EME) and high electro magnetic immunity (EMI)
- EN input on TJA1051T/E allows the MCU to switch the transceiver to a very low-current off mode
- AEC-Q100 qualified
- Functional behavior predictable under all supply conditions
- Transceiver disengages from the bus when not powered up (zero load)
- High electro static discharge (ESD) handling capability on the bus pins
- Bus pins protected against transients in automotive environments
- SO8 package, virtual junction temperature range from -40°C to +150°C
Technical Specifications
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| No. of Drivers | 2Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for TJA1051T/2Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
