
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1049TK/3JCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | 29Y8338 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 6000+ | $0.912 |
| 12000+ | $0.894 |
| 18000+ | $0.876 |
| 30000+ | $0.857 |
| 60000+ | $0.839 |
| 150000+ | $0.821 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1049TK/3JCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | 29Y8338 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Transceiver, I2C |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | HVSON |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
TJA1049TK/3J is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, supplying the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. The TJA1049 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. Its features make the TJA1049 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Suitable for 12V and 24V systems, AEC-Q100 qualified
- SPLIT voltage output on TJA1049T and TJA1049TK for stabilizing recessive bus level
- Supply voltage range from 4.75 to 5.25V (Tvj = -40°C to +150°C)
- Supply current is 5µA (Tvj = -40°C to +150°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
- Input resistance is 15Kohm (-2V <lt/> VCANL <lt/> +7V, Tvj = -40 to +150°C)
- Differential output voltage range from 1.5 to 3V (Tvj = -40 to +150°C)
- Recessive output voltage range from -0.1 to +0.1V (Tvj = -40 to +150°C)
- HVSON8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
| CAN Interface IC Type | CAN Transceiver, I2C |
|---|---|
| Supply Voltage Min | 4.75V |
| IC Case / Package | HVSON |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
