
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.050 |
| Quantity | Price |
|---|---|
| 12000+ | $0.768 |
| 18000+ | $0.740 |
| 30000+ | $0.723 |
Product Information
Product Overview
The TJA1042TK/3/1J is a high speed CAN transceiver with standby mode in 8 pin HVSON package. This transceiver provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance and also features ideal passive behaviour to the CAN bus when the supply voltage is off, a very low-current standby mode with bus wake-up capability and can be interfaced directly to microcontrollers with supply voltages from 3V to 5V.
- Fully ISO 11898-2:2003 and ISO 11898-5:2007 compliant
- Loop delay symmetry timing enables communication at data rates up to 2Mbit/s in CAN FD fast phase
- Suitable for 12V and 24V systems
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
- Supply voltage range from 4.5V to 5.5V, maximum supply current of 5µA at standby mode
- Maximum input resistance of 28Kohm
- Maximum common-mode input capacitance of 20pF
Applications
Communications & Networking
Technical Specifications
-
5Mbps
-
5.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN FD Transceiver
-
4.5V
HVSON
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for TJA1042TK/3/1J
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
