New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. CAN Interfaces
                                                                                                    Print Page

                                                                                                    TJA1041AT/CM,118

                                                                                                    CAN Interface, ISO11898, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 14 Pins

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TJA1041AT/CM,118
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTJA1041AT/CM,118
                                                                                                    Newark Part No.
                                                                                                    Full Reel70W0759
                                                                                                    Re-Reel31AC7094
                                                                                                    Cut Tape31AC7094
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,677 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 83 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.120$3.12
                                                                                                    Total Price $3.12
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.120
                                                                                                    10+$2.420
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.290
                                                                                                    3000+$2.150
                                                                                                    6000+$2.050
                                                                                                    12000+$1.840
                                                                                                    18000+$1.770
                                                                                                    30000+$1.700
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTJA1041AT/CM,118
                                                                                                    Newark Part No.
                                                                                                    Full Reel70W0759
                                                                                                    Re-Reel31AC7094
                                                                                                    Cut Tape31AC7094
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CAN Interface IC TypeCAN Transceiver
                                                                                                    IC Interface TypeCAN
                                                                                                    Data Rate Max1Mbps
                                                                                                    No. of TX Buffers-
                                                                                                    Supply Voltage Min4.75V
                                                                                                    No. of RX Buffers-
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Interface Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    No. of Channels1Channels
                                                                                                    No. of Drivers1Drivers
                                                                                                    No. of Receivers1Receivers
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    TJA1041A is a high-speed CAN transceiver provides an advanced interface between the protocol controller and the physical bus in a Controller Area Network (CAN) node. The TJA1041A is primarily intended for automotive high-speed CAN applications (up to 1 Mbit/s). The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1041A is fully compatible to the ISO 11898 standard and offers excellent ElectroMagnetic Compatibility (EMC) performance, very low power consumption and passive behavior when supply voltage is off. The advanced features include low-power management, supporting local and remote wake-up with wake-up source recognition and the capability to control the power supply in the rest of the node, several protection and diagnosis functions including short circuits of the bus lines and first battery connection, Automatic adaptation of the I/O-levels, in line with the supply voltage of the controller.

                                                                                                    • Optimized for in-vehicle high-speed communication: fully compatible with the ISO 11898 standard
                                                                                                    • Communication speed up to 1Mbit/s and very low ElectroMagnetic Emission (EME)
                                                                                                    • Differential receiver with wide common-mode range, offering high ElectroMagnetic Immunity (EMI)
                                                                                                    • Passive behavior when supply voltage is off
                                                                                                    • Low-power management: very low-current in standby and sleep mode with local and remote wake-up
                                                                                                    • Capability to power down the entire node, still allowing local and remote wake-up
                                                                                                    • VCC range from 4.75V to 5.25V and VI/O range from 2.8 to 5.25V
                                                                                                    • Max propagation delay TXD to RXD is 255ns
                                                                                                    • Virtual junction temperature range from -40 to +150°C
                                                                                                    • 14 lead SO package

                                                                                                    Technical Specifications

                                                                                                    CAN Interface IC Type

                                                                                                    CAN Transceiver

                                                                                                    Data Rate Max

                                                                                                    1Mbps

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    No. of Receivers

                                                                                                    1Receivers

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    IC Interface Type

                                                                                                    CAN

                                                                                                    No. of TX Buffers

                                                                                                    -

                                                                                                    No. of RX Buffers

                                                                                                    -

                                                                                                    Interface Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    No. of Drivers

                                                                                                    1Drivers

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for TJA1041AT/CM,118

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.