Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1028TK/5V0/10/ZCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Newark Part No. | 19AJ3228 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.839 |
| 12000+ | $0.822 |
| 18000+ | $0.805 |
| 30000+ | $0.789 |
| 60000+ | $0.772 |
| 150000+ | $0.755 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$5,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1028TK/5V0/10/ZCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Newark Part No. | 19AJ3228 |
| Technical Datasheet | |
| Device Type | LIN Transceiver with Voltage Regulator |
| Output Voltage | 5V |
| Output Current | 70mA |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 28V |
| Baud Rate | 10.4Kbaud |
| IC Case / Package | HVSON |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
TJA1028TK/5V0/10/Z is a TJA1028 LIN transceiver with integrated voltage regulator. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong ElectroStatic Discharge (ESD) performance and can withstand high voltages on the LIN bus. In order to minimize current consumption, the TJA1028 supports a sleep mode in which the LIN transceiver and the voltage regulator are powered down while still having wake-up capability via the LIN bus.
- LIN 2.0/2.1/2.2 compliant and SAE J2602 compliant
- ISO 17987-4:2016 (12 V) compliant (TJA1028A/B/C/D) and downward compatible with LIN 1.3
- Internal LIN responder termination resistor
- Voltage regulator output undervoltage detection with reset output
- Voltage regulator is short-circuit proof to ground
- LIN pin S/C proof to battery and GND, TXD dominant time-out function and thermally protected
- Very low ElectroMagnetic Emission (EME) and High ElectroMagnetic Immunity (EMI)
- 5V regulator and 10.4KBd baud rate
- 8 lead HVSON package
- LIN bus wake-up function and K-line compatible
Technical Specifications
| Device Type | LIN Transceiver with Voltage Regulator |
|---|---|
| Output Current | 70mA |
| Supply Voltage Max | 28V |
| IC Case / Package | HVSON |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Output Voltage | 5V |
|---|---|
| Supply Voltage Min | 4.5V |
| Baud Rate | 10.4Kbaud |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
