Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1028TK/3V3/20/XCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.29Y8333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $1.060 |
| 4200+ | $1.010 |
| 7000+ | $0.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$1,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1028TK/3V3/20/XCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.29Y8333
Technical Datasheet
Device TypeLIN Transceiver with Voltage Regulator
Output Voltage3.3V
Output Current70mA
Supply Voltage Min4.5V
Supply Voltage Max28V
Baud Rate20Kbaud
IC Case / PackageHVSON
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
TJA1028TK/3V3/20/X is a TJA1028 LIN transceiver with integrated voltage regulator. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong ElectroStatic Discharge (ESD) performance and can withstand high voltages on the LIN bus. In order to minimize current consumption, the TJA1028 supports a sleep mode in which the LIN transceiver and the voltage regulator are powered down while still having wake-up capability via the LIN bus.
- LIN 2.0/2.1/2.2 compliant and SAE J2602 compliant
- ISO 17987-4:2016 (12 V) compliant (TJA1028A/B/C/D) and downward compatible with LIN 1.3
- Internal LIN responder termination resistor
- Voltage regulator output undervoltage detection with reset output
- Voltage regulator is short-circuit proof to ground
- LIN pin S/C proof to battery and GND, TXD dominant time-out function and thermally protected
- Very low ElectroMagnetic Emission (EME) and High ElectroMagnetic Immunity (EMI)
- 3.3V regulator and 20KBd baud rate
- 8 lead HVSON package
- LIN bus wake-up function and K-line compatible
Technical Specifications
Device Type
LIN Transceiver with Voltage Regulator
Output Current
70mA
Supply Voltage Max
28V
IC Case / Package
HVSON
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Output Voltage
3.3V
Supply Voltage Min
4.5V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
