Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1028TK/3V3/20/J
Newark Part No.29Y8332
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.738 |
| 12000+ | $0.664 |
| 18000+ | $0.640 |
| 30000+ | $0.615 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$4,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1028TK/3V3/20/J
Newark Part No.29Y8332
Technical Datasheet
Device TypeLIN Transceiver with Voltage Regulator
Output Voltage-
Output Current-
Supply Voltage Min4.5V
Supply Voltage Max28V
Baud Rate10.4Kbaud
IC Case / PackageHVSON
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
LIN Transceiver with Voltage Regulator
Output Current
-
Supply Voltage Max
28V
IC Case / Package
HVSON
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Output Voltage
-
Supply Voltage Min
4.5V
Baud Rate
10.4Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TJA1028TK/3V3/20/J
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate