Print Page
TJA1028T/5V0/20:11
LIN Transceiver, 20 Kbaud, LIN 2.X, SAE J2602, 4.5V to 28V Supply, 5.0V/70mA, AEC-Q100, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1028T/5V0/20:11Copy |
| Manufacturer Standard Lead Time | 66 weeks |
| Newark Part No. | Full Reel99R3113 Cut Tape41AH8277 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.080 | $2,700.00 |
| Total Price | $2,700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
| 5000+ | $1.010 |
| 7500+ | $0.990 |
| 12500+ | $0.970 |
| 25000+ | $0.949 |
| 62500+ | $0.929 |
| 125000+ | $0.909 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
| 5000+ | $1.010 |
| 7500+ | $0.990 |
| 12500+ | $0.970 |
| 25000+ | $0.949 |
| 62500+ | $0.929 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1028T/5V0/20:11Copy |
| Manufacturer Standard Lead Time | 66 weeks |
| Newark Part No. | Full Reel99R3113 Cut Tape41AH8277 |
| Technical Datasheet | |
| Device Type | LIN Transceiver with Voltage Regulator |
| Output Voltage | 2V |
| Output Current | -70mA |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 28V |
| Interface Case Style | SOIC |
| Baud Rate | 20Kbaud |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Device Type | LIN Transceiver with Voltage Regulator |
|---|---|
| Output Current | -70mA |
| Supply Voltage Max | 28V |
| Baud Rate | 20Kbaud |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (17-Jan-2023) |
| Output Voltage | 2V |
|---|---|
| Supply Voltage Min | 5.5V |
| Interface Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for TJA1028T/5V0/20:11
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
