Print Page
TJA1027TK/20,118
LIN Transceiver, 20 Kbaud, LIN 2.0/2.1/2.2/2.2A, SAE J2602, 5V to 18V Supply, AEC-Q100, HVSON-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1027TK/20,118Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | Full Reel78T6187 Cut Tape41AH8275 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.675 | $4,050.00 |
| Total Price | $4,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.675 |
| 12000+ | $0.662 |
| 18000+ | $0.648 |
| 30000+ | $0.635 |
| 60000+ | $0.621 |
| 150000+ | $0.608 |
| 300000+ | $0.594 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.774 |
| 12000+ | $0.742 |
| 18000+ | $0.675 |
| 30000+ | $0.607 |
| 60000+ | $0.585 |
| 150000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1027TK/20,118Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | Full Reel78T6187 Cut Tape41AH8275 |
| Technical Datasheet | |
| Device Type | LIN Transceiver |
| Output Voltage | 2V |
| Output Current | - |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 18V |
| Baud Rate | 20Kbaud |
| Interface Case Style | HVSON |
| IC Case / Package | HVSON |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Device Type | LIN Transceiver |
|---|---|
| Output Current | - |
| Supply Voltage Max | 18V |
| Interface Case Style | HVSON |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (17-Jan-2023) |
| Output Voltage | 2V |
|---|---|
| Supply Voltage Min | 5V |
| Baud Rate | 20Kbaud |
| IC Case / Package | HVSON |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for TJA1027TK/20,118
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
