New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LIN Transceivers
                                                                                                  Print Page

                                                                                                  TJA1027T/20/2Z

                                                                                                  LIN Transceiver, 5 V to 18 V Supply, 20 Kbaud, -40 °C to 150 °C, SOIC-8

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TJA1027T/20/2Z
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTJA1027T/20/2Z
                                                                                                  Newark Part No.03AH3261
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.645
                                                                                                  3000+$0.619
                                                                                                  6000+$0.563
                                                                                                  12000+$0.507
                                                                                                  18000+$0.488
                                                                                                  30000+$0.477
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $1,612.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTJA1027T/20/2Z
                                                                                                  Newark Part No.03AH3261
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeLIN Transceiver
                                                                                                  Output Voltage-
                                                                                                  Output Current-
                                                                                                  Supply Voltage Min5V
                                                                                                  Supply Voltage Max18V
                                                                                                  Baud Rate20Kbaud
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  TJA1027T/20/2Z is an ISO 17987/LIN 2.x/SAE J2602 transceiver. It is the interface between the Local Interconnect Network (LIN) host/server protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle sub-networks using baud rates up to 20kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). The TJA1027 is pin-compatible with the TJA1020, TJA1021, TJA1022, TJA1029 and MC33662(B). The transmit data stream generated by the protocol controller is converted by the TJA1027 into an optimized bus signal shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application, an external resistor in series with a diode should be connected between pin VBAT and pin LIN. The receiver detects a received data stream on the LIN bus input pin and transfers it via pin RXD to the microcontroller.

                                                                                                  • Very low ElectroMagnetic Emissions (EME), input levels compatible with 3.3V and 5V devices
                                                                                                  • Very low current consumption in sleep mode with remote LIN wake-up
                                                                                                  • Integrated termination resistor for LIN server applications, passive behavior in unpowered state
                                                                                                  • Operational during cranking pulse: full operation from 5V upwards
                                                                                                  • Undervoltage detection, K-line compatible
                                                                                                  • Battery supply voltage range from 5 to 18V (VBAT = 5V to 18V, Tvj = -40 to +150°C)
                                                                                                  • Battery supply current is 7µA typ (Sleep mode, bus recessive, VLIN = VBAT, VSLP-N =0V)
                                                                                                  • Hysteresis voltage range from 50 to 400mV (Tvj = -40 to +150°C)
                                                                                                  • Pull-down resistance is 250Kohm typ (Tvj = -40 to +150°C)
                                                                                                  • SO8 package, virtual junction temperature range from -40 to +150°C

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  LIN Transceiver

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  5V

                                                                                                  Baud Rate

                                                                                                  20Kbaud

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.