Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1027T/20/1JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85Y0297RL
Cut Tape85Y0297
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.859 |
| 100+ | $0.761 |
| 250+ | $0.714 |
| 500+ | $0.686 |
| 1000+ | $0.675 |
| 2500+ | $0.662 |
| 5000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1027T/20/1JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85Y0297RL
Cut Tape85Y0297
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current-
Supply Voltage Min5V
Supply Voltage Max18V
Interface Case StyleSOIC
Baud Rate20Kbaud
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
18V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Output Voltage
-
Supply Voltage Min
5V
Interface Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TJA1027T/20/1J
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
