
| Quantity | Price |
|---|---|
| 3000+ | $1.550 |
| 6000+ | $1.470 |
| 12000+ | $1.330 |
| 18000+ | $1.280 |
| 30000+ | $1.230 |
Product Information
Product Overview
TJA1022HGZ is a dual LIN transceiver that provides the interface between a Local Interconnect Network (LIN) host/server protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle subnetworks using baud rates up to 20kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO 17987-4:2016 (12V LIN) and SAE J2602. The TJA1022HG (DHVQFN24 package) is pin-compatible with the TJA1024. The transmit data streams generated by the protocol controller are converted by the TJA1022 into optimized bus signals shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pins are pulled HIGH via internal termination resistors. For a host application, an external resistor in series with a diode should be connected between pin VBAT and each of the LIN pins. The receivers detect receive data streams on the LIN bus input pins and transfer them via pins RXD1 and RXD2 to the microcontroller.
- Two LIN transceivers in a single package, baud rate up to 20kBd
- LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO 17987-4:2016 (12V LIN) and SAE J2602 compliant
- Very low electromagnetic emissions, low current consumption in sleep mode with remote LIN wake-up
- Input level compatible with 3.3V and 5V device, integrated termination resistors for LIN server apps
- Passive behavior in unpowered state, operational during cranking pulse: full operation from 5V
- Undervoltage detection, K-line compatible
- Battery supply voltage range from 5 to 18V (VBAT = 5V to 18V, Tvj = -40 to +150°C)
- Battery supply current range from 2.5 to 10µA (VBAT = 5V to 18V, Tvj = -40 to +150°C)
- Dominant output voltage is 1.4V max ( Normal mode, VTXDx = 0V, VBAT = 7.0V, Tvj = -40 to +150°C)
- DHVQFN24 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
LIN Transceiver
-
18V
DHVQFN
Surface Mount
150°C
AEC-Q100
-
5V
20Kbaud
24Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
