Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1021T/20/CM,118Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85Y0291RL
Cut Tape85Y0291
Your Part Number
10,420 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.766 |
| 100+ | $0.676 |
| 250+ | $0.634 |
| 500+ | $0.608 |
| 1000+ | $0.595 |
| 2500+ | $0.583 |
| 5000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1021T/20/CM,118Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85Y0291RL
Cut Tape85Y0291
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current-
Supply Voltage Min5.5V
Supply Voltage Max27V
Interface Case StyleSOIC
Baud Rate20Kbaud
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
27V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Output Voltage
-
Supply Voltage Min
5.5V
Interface Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TJA1021T/20/CM,118
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
