
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.550 |
| 100+ | $1.190 |
| 500+ | $1.050 |
| 1000+ | $0.915 |
| 2500+ | $0.739 |
| 10000+ | $0.717 |
Product Information
Alternatives for TJA1021T/20/C,112
1 Product Found
Product Overview
The TJA1021T/20/C,112 is a LIN 2.1/SAE J2602 Transceiver. It is primarily intended for in-vehicle sub-networks using baud rates from 1kBd up to 20kBd and is LIN 2.1/SAE J2602 compliant. This is pin-to-pin compatible with the transceiver with an improved ElectroStatic Discharge (ESD) specification. The transmit data stream of the protocol controller at the transmit data input (TXD) is converted by the transceiver into a bus signal with optimized slew rate and wave shaping to minimize ElectroMagnetic Emission (EME). The LIN bus output pin is pulled high via an internal termination resistor.
- LIN 2.1/SAE J2602 compliant
- Very low electromagnetic emission
- High ElectroMagnetic immunity (EMI)
- Passive behavior in unpowered state
- Wake-up source recognition (local or remote)
- K-line compatible
- Pin-to-pin compatible with TJA1020
- Very low current consumption in sleep mode with local and remote wake-up
- Transmit data (TXD) dominant time-out function
Technical Specifications
LIN Transceiver
-
27V
SOIC
8Pins
-40°C
AEC-Q100
AEC-Q100
No SVHC (27-Jun-2018)
2V
5.5V
20Kbaud
SOIC
Surface Mount
150°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
