Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTFA9879HN/N1,157
Newark Part No.49AC5129
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.430 |
| 100+ | $1.300 |
| 500+ | $1.240 |
| 1000+ | $1.170 |
| 4900+ | $1.100 |
| 7350+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTFA9879HN/N1,157
Newark Part No.49AC5129
Technical Datasheet
Output Power x Channels @ Load2.75W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageHVQFN
No. of Pins24Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.75W
Output Power (VA)2.75W
Technical Specifications
Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
24Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HVQFN
Automotive Qualification Standard
-
Output Power
2.75W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
HVQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
2.75W
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate