Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA1995T/1J
Newark Part No.
Full Reel49Y8722
Re-Reel31AC7083
Cut Tape31AC7083
Your Part Number
806 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.948 |
| 25+ | $0.904 |
| 50+ | $0.880 |
| 100+ | $0.855 |
| 250+ | $0.824 |
| 500+ | $0.806 |
| 1000+ | $0.788 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 3000+ | $0.786 |
| 6000+ | $0.715 |
| 12000+ | $0.643 |
| 18000+ | $0.620 |
| 30000+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1995T/1J
Newark Part No.
Full Reel49Y8722
Re-Reel31AC7083
Cut Tape31AC7083
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min4.5V
Supply Voltage Max38V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
38V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TEA1995T/1J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
