Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA19162T/2JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel61AC2349RL
Cut Tape61AC2349
Your Part Number
4,017 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.965 |
| 100+ | $0.864 |
| 250+ | $0.816 |
| 500+ | $0.787 |
| 1000+ | $0.776 |
| 2500+ | $0.760 |
| 5000+ | $0.745 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA19162T/2JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel61AC2349RL
Cut Tape61AC2349
Technical Datasheet
PFC Mode of OperationDiscontinuous Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min70VAC
Supply Voltage Max276VAC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ134kHz
Switching Frequency Min120kHz
Switching Frequency Max148kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency134kHz
Operating Supply Current800µA
Startup Current800µA
UVLO-
Technical Specifications
PFC Mode of Operation
Discontinuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
276VAC
No. of Pins
8Pins
Switching Frequency Typ
134kHz
Switching Frequency Max
148kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
800µA
UVLO
-
Control Mode
Voltage
Supply Voltage Min
70VAC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Frequency
134kHz
Startup Current
800µA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
