Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TEA1795T/N1,118Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel64AH8996RL Cut Tape64AH8996 |
| Your Part Number | |
| Technical Datasheet |
9,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.440 |
| 100+ | $2.080 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
| 10000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TEA1795T/N1,118Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel64AH8996RL Cut Tape64AH8996 |
| Technical Datasheet | |
| IC Function | Secondary Side Synchronous Rectifier Controller |
| Supply Voltage Min | 8.5V |
| Supply Voltage Max | 38V |
| IC Package Type | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Function | Secondary Side Synchronous Rectifier Controller |
|---|---|
| Supply Voltage Max | 38V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage Min | 8.5V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for TEA1795T/N1,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
