Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TEA1755T/1,518Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel18AC0625RL Cut Tape18AC0625 |
| Your Part Number | |
| Technical Datasheet |
11,657 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.110 |
| 100+ | $2.690 |
| 500+ | $2.550 |
| 1000+ | $2.450 |
| 2500+ | $2.390 |
| 10000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TEA1755T/1,518Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel18AC0625RL Cut Tape18AC0625 |
| Technical Datasheet | |
| Input Voltage Min | 70VAC |
| Input Voltage AC Min | 70V |
| Input Voltage AC Max | 276V |
| Input Voltage Max | 276VAC |
| IC Case / Package | SOIC |
| AC / DC Converter Case Style | SOIC |
| No. of Pins | 16Pins |
| Power Rating Max | 250W |
| Power Rating | 250W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 650V |
| Power Switch Current Rating | - |
| Switching Frequency | 130kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 155°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Input Voltage Min | 70VAC |
|---|---|
| Input Voltage AC Max | 276V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Power Rating | 250W |
| Isolation | Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Input Voltage AC Min | 70V |
|---|---|
| Input Voltage Max | 276VAC |
| AC / DC Converter Case Style | SOIC |
| Power Rating Max | 250W |
| Topology | Flyback |
| Power Switch Voltage Rating | 650V |
| Switching Frequency | 130kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for TEA1755T/1,518
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
