Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA1723DT/N1,118Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel27W5353RL
Cut Tape27W5353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 50+ | $1.960 |
| 100+ | $1.640 |
| 250+ | $1.490 |
| 500+ | $1.390 |
| 1000+ | $1.300 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1723DT/N1,118Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel27W5353RL
Cut Tape27W5353
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max230V
Input Voltage Max230VAC
IC Case / PackageSOIC
AC / DC Converter Case StyleSOIC
No. of Pins7Pins
Power Rating11W
Power Rating Max11W
TopologyFlyback
Isolation-
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency50.5kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
230V
IC Case / Package
SOIC
No. of Pins
7Pins
Power Rating Max
11W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage AC Min
-
Input Voltage Max
230VAC
AC / DC Converter Case Style
SOIC
Power Rating
11W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
50.5kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TEA1723DT/N1,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
