Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTDF8541TH/N3,118
Newark Part No.
Full Reel70W0744
Re-Reel49AC5127
Cut Tape49AC5127
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $10.640 |
| 1000+ | $10.000 |
| 1500+ | $9.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTDF8541TH/N3,118
Newark Part No.
Full Reel70W0744
Re-Reel49AC5127
Cut Tape49AC5127
Technical Datasheet
Output Power x Channels @ Load25W x 4 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range6V to 18V
Supply Voltage Range6V to 18V
IC Case / PackageHSOP
No. of Pins36Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power (VA)25W
Output Power25W
Technical Specifications
Output Power x Channels @ Load
25W x 4 @ 4Ohm
No. of Channels
4Channels
Supply Voltage Range
6V to 18V
No. of Pins
36Pins
Output Type
4 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HSOP
Automotive Qualification Standard
-
Output Power (VA)
25W
Audio Amplifier Type
AB
Supply Voltage Range
6V to 18V
IC Case / Package
HSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
25W
Technical Docs (2)
Alternatives for TDF8541TH/N3,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability