Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8954J/N1,112Copy
Newark Part No.31AC7080
Technical Datasheet
Output Power x Channels @ Load420W x 1 @ 8Ohm, 235W x 2 @ 3Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range± 12.5V to ± 42.5V
Supply Voltage Range± 12.5V to ± 42.5V
IC Case / PackageDBS
No. of Pins23Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDBS
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)420W
Output Power420W
Technical Specifications
Output Power x Channels @ Load
420W x 1 @ 8Ohm, 235W x 2 @ 3Ohm
No. of Channels
2Channels
Supply Voltage Range
± 12.5V to ± 42.5V
No. of Pins
23Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DBS
Automotive Qualification Standard
-
Output Power (VA)
420W
Audio Amplifier Type
D
Supply Voltage Range
± 12.5V to ± 42.5V
IC Case / Package
DBS
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
420W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
