Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8932BTW/N2,118
Newark Part No.41AH8266
Technical Datasheet
Output Power x Channels @ Load55W x 1 @ 8Ohm, 26.5W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range± 5V to ± 18V, 10V to 36V
IC Case / PackageHTSSOP
No. of Pins32Pins
Load Impedance4ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power26.5W
Technical Specifications
Output Power x Channels @ Load
55W x 1 @ 8Ohm, 26.5W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
HTSSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
± 5V to ± 18V, 10V to 36V
No. of Pins
32Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power
26.5W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate