Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TDA5051AT/C1,518Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 41AH8263 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.110 |
| 2000+ | $5.010 |
| 3000+ | $4.910 |
| 5000+ | $4.800 |
| 10000+ | $4.700 |
| 25000+ | $4.600 |
| 50000+ | $4.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$5,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TDA5051AT/C1,518Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 41AH8263 |
| Technical Datasheet | |
| Frequency Min | 6.08MHz |
| Frequency Max | 9.504MHz |
| Supply Voltage Min | 4.75V |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -50°C |
| RF IC Case Style | SOIC |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Frequency Min | 6.08MHz |
|---|---|
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| RF IC Case Style | SOIC |
| Product Range | - |
| Frequency Max | 9.504MHz |
|---|---|
| No. of Pins | 16Pins |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for TDA5051AT/C1,518
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
